Part Details for SIP1X20-011B by Amphenol FCi
Overview of SIP1X20-011B by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type | |
853S011BMILFT | Renesas Electronics Corporation | Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer |
Price & Stock for SIP1X20-011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 3300 |
|
$0.5445 / $1.6500 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ |
Part Details for SIP1X20-011B
SIP1X20-011B CAD Models
SIP1X20-011B Part Data Attributes
|
SIP1X20-011B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SIP1X20-011B
Amphenol FCi
SIP20, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | UL 94V-0, SIP SOCKET | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Manufacturer Series | SIP | |
Number of Contacts | 20 |