-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7443
|
Newark | Power Load Sw, High Side, -40 125Deg C Rohs Compliant: Yes |Vishay SIP32434ADN-T1E4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2113 |
|
$1.1400 / $1.6300 | Buy Now |
DISTI #
SIP32434ADN-T1E4
|
Avnet Americas | Current Limit Switch 1-IN 1-OUT 2.8V to 23V 6A 10-Pin DFN EP - Tape and Reel (Alt: SIP32434ADN-T1E4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
78-SIP32434ADN-T1E4
|
Mouser Electronics | Power Switch ICs - Power Distribution LOAD SWITCH W/ PROGRAMMABLE OVP RoHS: Compliant | 9762 |
|
$0.6310 / $1.5200 | Buy Now |
|
Future Electronics | SIP32434 Series 23 V 33 mOhm 6 A High Side Power Switch - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6450 / $0.6750 | Buy Now |
DISTI #
SIP32434ADN-T1E4
|
Avnet Americas | Current Limit Switch 1-IN 1-OUT 2.8V to 23V 6A 10-Pin DFN EP - Tape and Reel (Alt: SIP32434ADN-T1E4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIP32434ADN-T1E4
|
Avnet Asia | Current Limit Switch 1-IN 1-OUT 2.8V to 23V 6A 10-Pin DFN EP (Alt: SIP32434ADN-T1E4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIP32434ADN-T1E4
|
EBV Elektronik | Current Limit Switch 1-IN 1-OUT 2.8V to 23V 6A 10-Pin DFN EP (Alt: SIP32434ADN-T1E4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3954180RL
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2113 |
|
$0.7339 / $1.1580 | Buy Now |
DISTI #
3954180
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2113 |
|
$0.7339 / $1.6005 | Buy Now |
DISTI #
3954180RL
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 2113 |
|
$0.6945 / $1.0955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP32434ADN-T1E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32434ADN-T1E4
Vishay Intertechnologies
Power Supply Support Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |