There are no models available for this part yet.
Overview of SIP32467DB-T2-GE1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SIP32467DB-T2-GE1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIP32467DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 1.2A 4-Pin WLCSP - Tape and Reel (Alt: SIP32467DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2541 | Buy Now | |
DISTI #
78-SIP32467DB-T2-GE1
|
Mouser Electronics | Power Switch ICs - Power Distribution 54mOhm Slew Rate Load Switch RoHS: Compliant | 0 |
|
$0.2610 / $0.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.2730 | Buy Now | ||
Bristol Electronics | 1014 |
|
RFQ | ||||
DISTI #
SIP32467DB-T2-GE1
|
TTI | Power Switch ICs - Power Distribution 54mOhm Slew Rate Load Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.2820 | Buy Now |
CAD Models for SIP32467DB-T2-GE1 by Vishay Intertechnologies
Part Data Attributes for SIP32467DB-T2-GE1 by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Related Parts for SIP32467DB-T2-GE1
-
C8051F060-GQRMicrocontrollers
-
SIP32509DT-T1-GE3Multiplexers or Switches
-
SI8422AB-D-ISOther Analog ICs
-
SIP11206DQP-T1-E3Peripheral Drivers
-
SI9113DYSwitching Regulator or Controllers
-
SIR472ADP-T1-GE3Power Field-Effect Transistors
-
SIP21107DT-18-E3Linear Regulator ICs
-
SI8405AB-B-IS1Other Interface ICs
-
SI6954ADQ-T1Small Signal Field-Effect Transistors