Part Details for SIR17-21C/TR8 by Everlight Electronics Co Ltd
Overview of SIR17-21C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIR17-21C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-SIR17-21C/TR8TR-ND
|
DigiKey | EMITTER Min Qty: 12000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1744 / $0.1839 | Buy Now |
DISTI #
638-SIR17-21C/TR8
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.1810 / $0.1830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.1775 | Buy Now |
Part Details for SIR17-21C/TR8
SIR17-21C/TR8 CAD Models
SIR17-21C/TR8 Part Data Attributes:
|
SIR17-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SIR17-21C/TR8
Everlight Electronics Co Ltd
Infrared LED, 1.4mm, 1-Element, 875nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 875 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm |