Part Details for SIR333-A by Everlight Electronics Co Ltd
Overview of SIR333-A by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for SIR333-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1174-ND
|
DigiKey | EMITTER IR 875NM 100MA RADIAL Min Qty: 1500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2046 | Buy Now |
DISTI #
SIR333-A
|
Avnet Americas | LED IrLED 875nm 2-Pin T-1 3/4 - Bulk (Alt: SIR333-A) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0947 / $0.1732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1606 | Buy Now |
DISTI #
SIR333-A
|
Avnet Americas | LED IrLED 875nm 2-Pin T-1 3/4 - Bulk (Alt: SIR333-A) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0947 / $0.1732 | Buy Now |
DISTI #
SIR333-A
|
Avnet Americas | LED IrLED 875nm 2-Pin T-1 3/4 - Bulk (Alt: SIR333-A) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0947 / $0.1732 | Buy Now |
|
CHIPMALL.COM LIMITED | 7.8mW/sr@20mA 20�� 1.3V 875nm Plugin Infrared (IR) LEDs ROHS | 5140 |
|
$0.1108 / $0.1974 | Buy Now |
|
Chips Pulse Industry Limited | - Infrared (IR) LEDs ROHS Purchase Online, Ship Immediately | 6168 |
|
$0.1018 / $0.1328 | Buy Now |
DISTI #
3503330004
|
EBV Elektronik | LED IrLED 875nm 2-Pin T-1 3/4 (Alt: 3503330004) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 16000 |
|
$0.2583 / $0.2776 | Buy Now |
Part Details for SIR333-A
SIR333-A CAD Models
SIR333-A Part Data Attributes
|
SIR333-A
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SIR333-A
Everlight Electronics Co Ltd
Infrared LED, 5mm, 1-Element, 875nm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm |