-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9580
|
Newark | Mosfet, N-Ch, 20V, 14A, 150Deg C, 1.5W, Transistor Polarity:N Channel, Continuous Drain Current Id:14A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.0041Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Vishay SISH108DN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4390 / $0.6520 | Buy Now |
DISTI #
SISH108DN-T1-GE3
|
Avnet Americas | Power MOSFET, N Channel, 20 V, 14 A, 0.0041 ohm, PowerPAK 1212, Surface Mount (Alt: SISH108DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2430 / $0.3087 | Buy Now |
DISTI #
78-SISH108DN-T1-GE3
|
Mouser Electronics | MOSFET 20V Vds, 20/-16V Vgs PowerPAK 1212-8SH RoHS: Compliant | 5015 |
|
$0.2250 / $0.5200 | Buy Now |
DISTI #
V99:2348_22831165
|
Arrow Electronics | Trans MOSFET N-CH 20V 14A 8-Pin PowerPAK 1212 EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2143 | Americas - 2950 |
|
$0.1747 / $0.1980 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 4.9 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
60234260
|
Verical | Trans MOSFET N-CH 20V 14A 8-Pin PowerPAK 1212 EP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2143 | Americas - 2950 |
|
$0.1747 / $0.1942 | Buy Now |
DISTI #
SISH108DN-T1-GE3
|
TTI | MOSFET 20V Vds, 20/-16V Vgs PowerPAK 1212-8SH pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2350 | Buy Now |
DISTI #
SISH108DN-T1-GE3
|
Avnet Americas | Power MOSFET, N Channel, 20 V, 14 A, 0.0041 ohm, PowerPAK 1212, Surface Mount (Alt: SISH108DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2430 / $0.3087 | Buy Now |
DISTI #
SISH108DN-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 20V, 17.6A, Idm: 60A, 2W Min Qty: 1 | 0 |
|
$0.3900 / $0.7800 | RFQ |
DISTI #
SISH108DN-T1-GE3
|
EBV Elektronik | Power MOSFET, N Channel, 20 V, 14 A, 0.0041 ohm, PowerPAK 1212, Surface Mount (Alt: SISH108DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SISH108DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISH108DN-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-08-28 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |