Part Details for SIT1000M50 by NTE Electronics Inc
Overview of SIT1000M50 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1000M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 50V 20% (22 X 25mm) Snap-In 10mm 2000h 105°C RoHS: Compliant |
3 In Stock |
|
$3.9200 / $6.4600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 50V 20% (22 X 25mm) Snap-In 10mm 2000h 105°C RoHS: Compliant |
3 In Stock |
|
$3.9200 / $6.4600 | Buy Now |
Part Details for SIT1000M50
SIT1000M50 CAD Models
SIT1000M50 Part Data Attributes
|
SIT1000M50
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SIT1000M50
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 10 mm |