There are no models available for this part yet.
Overview of SIT1408BC-23-18N-52.428800D by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1408BC-11-18N-1.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1408BC-11-YYN-24.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1408BC-12-XXN-8.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL |
Price & Stock for SIT1408BC-23-18N-52.428800D by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT1408BC-23-18N-5
|
Avnet Americas | OSCILLATOR, SIT1408, -20 to 70C, 3225, 50ppm, 1.8V, 52.4288MHz, OE, T&R - Tape and Reel (Alt: SIT1408BC-23-18N-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |