Part Details for SIT1409BI-13-18N-125.000000G by SiTime Corporation
Overview of SIT1409BI-13-18N-125.000000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1409BI-13-18N-125.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1409BI-13-18N-1
|
Avnet Americas | OSCILLATOR, SIT1409, -40 to 85C, 2520, 50ppm, 1.8V, 125MHz, OE, 250 pcs T&R 8 mm - Tape and Reel (Alt: SIT1409BI-13-18N-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |