Part Details for SIT1409BIB13-25N-125.000000E by SiTime Corporation
Overview of SIT1409BIB13-25N-125.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1409BIB13-25N-125.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1409BIB13-25N-1
|
Avnet Americas | OSCILLATOR, SIT1409, -40 to 85C, 2520, 50ppm, 2.5V, 125MHz, OE, T&R - Tape and Reel (Alt: SIT1409BIB13-25N-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT1409BIB13-25N-125.000000E
SIT1409BIB13-25N-125.000000E CAD Models
SIT1409BIB13-25N-125.000000E Part Data Attributes
|
SIT1409BIB13-25N-125.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1409BIB13-25N-125.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,49 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 6.4 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |