Part Details for SIT1418BA-12-33N-14.745600E by SiTime Corporation
Overview of SIT1418BA-12-33N-14.745600E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1418BA-12-33N-12.000000 | SiTime | High Temperature Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1418BA-23-XXN-3.686400 | SiTime | High Temperature Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1418BA-18-XXN-40.000000 | SiTime | High Temperature Active Resonator Drop-In Replacement for 4-pin SMD XTAL |
Price & Stock for SIT1418BA-12-33N-14.745600E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1418BA-12-33N-1
|
Avnet Americas | OSCILLATOR, SIT1418, -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 14.7456MHz, OE, T&R - Tape and Reel (Alt: SIT1418BA-12-33N-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |