Part Details for SIT1418BA-73-18N-58.982400Y by SiTime Corporation
Overview of SIT1418BA-73-18N-58.982400Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1418BA-73-18N-58.982400Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1418BA-73-18N-5
|
Avnet Americas | OSCILLATOR, SIT1418, -40 to 125C, 2016, 50ppm, 1.8V, 58.9824MHz, NC, Default, 1k pcs T&R 12/16 mm - Tape and Reel (Alt: SIT1418BA-73-18N-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2676 / $1.4190 | Buy Now |
DISTI #
SIT1418BA-73-18N-5
|
Avnet Americas | OSCILLATOR, SIT1418, -40 to 125C, 2016, 50ppm, 1.8V, 58.9824MHz, NC, Default, 1k pcs T&R 12/16 mm - Tape and Reel (Alt: SIT1418BA-73-18N-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2676 / $1.4190 | Buy Now |