Part Details for SIT14203-15 by Micro Electronics Corporation
Overview of SIT14203-15 by Micro Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SIT14203-15
SIT14203-15 CAD Models
SIT14203-15 Part Data Attributes
|
SIT14203-15
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT14203-15
Micro Electronics Corporation
Inverter Transformer, 6W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 14:14:3:2000 | |
Height | 8 mm | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 300 kHz | |
Operating Frequency-Min | 40 kHz | |
Power Rating | 6 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 15 mm |