Part Details for SIT1424BA-23-33N-1.000000D by SiTime Corporation
Overview of SIT1424BA-23-33N-1.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1424BA-13-33N-16.000000 | SiTime | Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1424BA-21-XXN-24.000000 | SiTime | Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1424BA-28-XXN-27.000000 | SiTime | Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL |
Price & Stock for SIT1424BA-23-33N-1.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1424BA-23-33N-1
|
Avnet Americas | OSCILLATOR, SIT1424, -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 1MHz, OE, T&R - Tape and Reel (Alt: SIT1424BA-23-33N-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT1424BA-23-33N-1.000000D
SIT1424BA-23-33N-1.000000D CAD Models
SIT1424BA-23-33N-1.000000D Part Data Attributes
|
SIT1424BA-23-33N-1.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1424BA-23-33N-1.000000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 1MHz Nom, SMD, PQFN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SMD, PQFN, 4 PIN | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |