Part Details for SIT1532AI-J4-AA2-32.768G by SiTime Corporation
Overview of SIT1532AI-J4-AA2-32.768G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1532AI-J4-AA2-32.768G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1532AI-J4-AA2-3
|
Avnet Americas | - Tape and Reel (Alt: SIT1532AI-J4-AA2-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT1532AI-J4-AA2-32.768G
SIT1532AI-J4-AA2-32.768G CAD Models
SIT1532AI-J4-AA2-32.768G Part Data Attributes
|
SIT1532AI-J4-AA2-32.768G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1532AI-J4-AA2-32.768G
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 0.01 mA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Screening Level | MIL-883 | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |