-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock, 0.032768MHz Nom, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-32146-1-ND
|
DigiKey | OSC 1508, 100PPM, 0.032768MHZ Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7169 / $1.2400 | Buy Now |
DISTI #
SIT1532AI-J4-D14-3
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 32.768KHz 100ppm 4-Pin CSP T/R - Tape and Reel (Alt: SIT1532AI-J4-D14-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7289 | Buy Now |
DISTI #
788-1532AIJ4D1432.7E
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz 400mV1.10V -40C +85C 100ppm RoHS: Compliant | 0 |
|
$0.7160 | Order Now |
DISTI #
66986675
|
Verical | Oscillator MEMS -40 to 85C, 1508, 100ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 1k pcs TR 8 mm RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2230 | Americas - 1075 |
|
$0.6509 / $0.8977 | Buy Now |
DISTI #
SIT1532AI-J4-D14-32.768E
|
Avnet Silica | Ultra-Low Power MEMS Oscillator 32.768KHz 100ppm 4-Pin CSP T/R (Alt: SIT1532AI-J4-D14-32.768E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1532AI-J4-D14-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1532AI-J4-D14-32.768E
SiTime Corporation
XO, Clock, 0.032768MHz Nom, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | BGA4,2X2,40/16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Low Current-Max | 0.01 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0014 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |