SIT1533AC-H5-D25-32.768D
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN

Overview of SIT1533AC-H5-D25-32.768D by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AFE7768DIABJ Texas Instruments Four-channel RF transceiver with dual feedback paths and integrated CFR/DPD - 200MHz 400-FCBGA -40 to 85

Price & Stock for SIT1533AC-H5-D25-32.768D by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT1533AC-H5-D25-3
Avnet Americas Crystal Oscillator 0.032768MHz 1.5V to 3.63V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1533AC-H5-D25-3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.7875
  • 6,000 $0.7665
  • 12,000 $0.7455
  • 18,000 $0.7245
  • 24,000 $0.7035
$0.7035 / $0.7875 Buy Now
DISTI # 788-33ACH5D2532768D
Mouser Electronics Standard Clock Oscillators -20 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 500mV, 1.20V, 3k pcs T&R 8 mm RoHS: Compliant 0
  • 3,000 $0.8760
$0.8760 Order Now

CAD Models for SIT1533AC-H5-D25-32.768D by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT1533AC-H5-D25-32.768D by SiTime Corporation

SIT1533AC-H5-D25-32.768D
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
SiTime
Fall Time-Max
200 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
75%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
0.01 mA
Physical Dimension
2.0mm X 1.2mm X 0.55mm
Rise Time-Max
200 ns
Supply Current-Max
0.0013 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.2 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT1533AC-H5-D25-32.768D
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1533AC-H5-D25-32.768D by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1533AC-H5-D25-32.768D by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1533AC-H5-D25-32.768D would you like to use for your alert(s)?
  • Please alert me when SIT1533AC-H5-D25-32.768D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1533AC-H5-D25-32.768D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1533AC-H5-D25-32.768D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1533AC-H5-D25-32.768D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1533AC-H5-D25-32.768D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1533AC-H5-D25-32.768D by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: