Part Details for SIT1533AC-H5-DCC-32.768D by SiTime Corporation
Overview of SIT1533AC-H5-DCC-32.768D by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SIT1533AC-H5-DCC-32.768D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5853
|
Newark | Mems Osc, 32.768Khz, Lvcmos, 2Mm X 1.2Mm Rohs Compliant: Yes |Sitime SIT1533AC-H5-DCC-32.768D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6750 / $0.8530 | Buy Now |
DISTI #
SIT1533AC-H5-DCC-32.768D-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7350 | Buy Now |
DISTI #
SIT1533AC-H5-DCC-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AC-H5-DCC-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7035 / $0.7875 | Buy Now |
DISTI #
788-1533ACH5DCC32.7D
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 75ppm -10C +70C RoHS: Compliant | 0 |
|
$0.7110 / $0.7350 | Order Now |
Part Details for SIT1533AC-H5-DCC-32.768D
SIT1533AC-H5-DCC-32.768D CAD Models
SIT1533AC-H5-DCC-32.768D Part Data Attributes
|
SIT1533AC-H5-DCC-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AC-H5-DCC-32.768D
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | LVCMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |