-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB768-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SB768-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-30149-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ NANODRIVE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
274 In Stock |
|
$0.7235 / $1.2500 | Buy Now |
DISTI #
SIT1533AI-H4-AA3-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AI-H4-AA3-3) RoHS: Compliant Min Qty: 454 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 590 Partner Stock |
|
$0.7053 / $0.8375 | Buy Now |
DISTI #
SIT1533AI-H4-AA3-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AI-H4-AA3-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7383 / $0.8265 | Buy Now |
DISTI #
788-1533AIH4AA332768
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 2012, 100ppm, 0.032768MHz, AC-C, 300mV, AC-C Receiver, 1k pcs T&R 8 mm RoHS: Compliant | 642 |
|
$0.7230 / $1.2500 | Buy Now |
|
Rochester Electronics | SiT1533 - Ultra-Low Power Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 590 |
|
$0.6830 / $0.8035 | Buy Now |
DISTI #
SIT1533AI-H4-AA3-32.768E
|
Avnet Silica | (Alt: SIT1533AI-H4-AA3-32.768E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1533AI-H4-AA3-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AI-H4-AA3-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |