Part Details for SIT1533AI-H4-D26-32.768G by SiTime Corporation
Overview of SIT1533AI-H4-D26-32.768G by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SIT1533AI-H4-D26-32.768G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT1533AI-H4-D26-32.768G-1473-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ NANODRIVE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
436 In Stock |
|
$0.9700 | Buy Now |
DISTI #
1473-1031-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ NANODRIVE Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2217 / $1.5300 | Buy Now |
DISTI #
SIT1533AI-H4-D26-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AI-H4-D26-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8602 / $1.0214 | Buy Now |
DISTI #
788-1533AIH4D2632.7G
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 100ppm -40C +85C RoHS: Compliant | 0 |
|
$1.0500 / $1.5300 | Order Now |
|
Rochester Electronics | SiT1533 - Ultra-Low Power Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 436 |
|
$0.8330 / $0.9800 | Buy Now |
DISTI #
SIT1533AI-H4-D26-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AI-H4-D26-3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8602 / $1.0214 | Buy Now |
Part Details for SIT1533AI-H4-D26-32.768G
SIT1533AI-H4-D26-32.768G CAD Models
SIT1533AI-H4-D26-32.768G Part Data Attributes:
|
SIT1533AI-H4-D26-32.768G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AI-H4-D26-32.768G
SiTime Corporation
OSC MEMS 32.768KHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |