Part Details for SIT1534AC-H5-AA3-32.768E by SiTime Corporation
Overview of SIT1534AC-H5-AA3-32.768E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIT1534AC-H5-AA3-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1534AC-H5-AA3-3
|
Avnet Americas | MEMS Crystal Oscillator 32.768kHz 1.5V to 3.63V 10pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1534AC-H5-AA3-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7342 | Buy Now |
DISTI #
SIT1534AC-H5-AA3-3
|
Avnet Americas | MEMS Crystal Oscillator 32.768kHz 1.5V to 3.63V 10pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1534AC-H5-AA3-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7342 | Buy Now |
Part Details for SIT1534AC-H5-AA3-32.768E
SIT1534AC-H5-AA3-32.768E CAD Models
SIT1534AC-H5-AA3-32.768E Part Data Attributes:
|
SIT1534AC-H5-AA3-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1534AC-H5-AA3-32.768E
SiTime Corporation
CRYSTAL OSCILLATOR, CLOCK, LVCMOS OUTPUT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 0.0002 mA | |
Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
Rise Time-Max | 200 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |