Part Details for SIT1552AC-J1-D74-32.768E by SiTime Corporation
Overview of SIT1552AC-J1-D74-32.768E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1552AC-J1-D74-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1552AC-J1-D74-3
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 32.768kHz 20ppm LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: SIT1552AC-J1-D74-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7943 | Buy Now |
Part Details for SIT1552AC-J1-D74-32.768E
SIT1552AC-J1-D74-32.768E CAD Models
SIT1552AC-J1-D74-32.768E Part Data Attributes
|
SIT1552AC-J1-D74-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1552AC-J1-D74-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CSP, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |