Part Details for SIT1562AI-JE-DCC-32.768Q by SiTime Corporation
Overview of SIT1562AI-JE-DCC-32.768Q by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1562AI-JE-DCC-32.768Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT1562AI-JE-DCC-32.768Q-ND
|
DigiKey | ULTRA-LOW POWER, MEMS TCXO Min Qty: 333 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
265000 In Stock |
|
$0.9000 | Buy Now |
DISTI #
V79:2366_23468933
|
Arrow Electronics | 1.2mm Micropower, 5 ppm, 32.768 kHz TCXO with In-System Auto-Calibration Min Qty: 1 Package Multiple: 1 Date Code: 1651 | Americas - 38031 |
|
$0.3598 | Buy Now |
|
Rochester Electronics | SiT1552 - Ultra-Low Power, MEMS TCXO RoHS: Compliant Status: Active Min Qty: 1 | 265000 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for SIT1562AI-JE-DCC-32.768Q
SIT1562AI-JE-DCC-32.768Q CAD Models
SIT1562AI-JE-DCC-32.768Q Part Data Attributes:
|
SIT1562AI-JE-DCC-32.768Q
SiTime Corporation
Buy Now
|
Compare Parts:
SIT1562AI-JE-DCC-32.768Q
SiTime Corporation
|
Samacsys Manufacturer | SiTime |