Part Details for SIT1566AC-JV-XXE-32.768D by SiTime Corporation
Overview of SIT1566AC-JV-XXE-32.768D by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1566AC-JV-XXE-32.768D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1566AC-JV-XXE-32.768DCT-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ CSP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15265 In Stock |
|
$2.7022 / $4.0500 | Buy Now |
DISTI #
788-1566ACJVXE32768D
|
Mouser Electronics | TCXO Oscillators | 0 |
|
$2.4800 / $4.0100 | Order Now |
Part Details for SIT1566AC-JV-XXE-32.768D
SIT1566AC-JV-XXE-32.768D CAD Models
SIT1566AC-JV-XXE-32.768D Part Data Attributes:
|
SIT1566AC-JV-XXE-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1566AC-JV-XXE-32.768D
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CSP, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 20 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |