-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CSP, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1566AC-JV-XXE-32.768ECT-ND
|
DigiKey | MEMS OSC TCXO 32.768KHZ CSP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
693 In Stock |
|
$1.9301 / $3.7500 | Buy Now |
DISTI #
788-1566ACJVXXE2768E
|
Mouser Electronics | TCXO Oscillators | 0 |
|
$2.2500 / $3.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1566AC-JV-XXE-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1566AC-JV-XXE-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CSP, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 20 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |