Part Details for SIT1569AC-J3-25E-0079.820000 by SiTime Corporation
Overview of SIT1569AC-J3-25E-0079.820000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0082.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1569AC-J3-33E-0079.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 |
Price & Stock for SIT1569AC-J3-25E-0079.820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT1569AC-J3-25E-0079.820000
|
SiTime Corporation | µPower, Ultra-Small 1 Hz – 462.5 kHz ±50 ppm Oscillator Package Multiple: 1 | 42019 |
|
$1.0300 / $4.6410 | Buy Now |