Part Details for SIT1576AC-JE-XXE-0003.656000 by SiTime Corporation
Overview of SIT1576AC-JE-XXE-0003.656000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1576AC-JE-XXE-0003.656000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT1576AC-JE-XXE-0003.656000
|
SiTime Corporation | 1.2mm2 µPower, Low-Jitter, 1Hz – 2.5 MHz Oscillator Package Multiple: 1 | 4999 |
|
$2.0630 / $8.0730 | Buy Now |