Part Details for SIT1602AC-12-33E-74.176000G by SiTime Corporation
Overview of SIT1602AC-12-33E-74.176000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT1602AC-12-33E-74.176000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602AC-12-33E-7
|
Avnet Americas | Oscillator MEMS 74.176MHz ±25ppm 15pF HCMOS/LVCMOS 3.3V 4-Pin QFN Surface Mount T/R - Bulk (Alt: SIT1602AC-12-33E-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Rochester Electronics | SiT1602 - Low Power, Standard Frequency Oscillator, Com Temp, 3.3V, 74.176MHz RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.7917 / $0.9314 | Buy Now |
Part Details for SIT1602AC-12-33E-74.176000G
SIT1602AC-12-33E-74.176000G CAD Models
SIT1602AC-12-33E-74.176000G Part Data Attributes
|
SIT1602AC-12-33E-74.176000G
SiTime Corporation
Buy Now
|
Compare Parts:
SIT1602AC-12-33E-74.176000G
SiTime Corporation
|
Samacsys Manufacturer | SiTime |