-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 24.576MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602AC-21-33E-24.576000-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8536 / $1.4800 | Buy Now |
DISTI #
SiT1602AC-21-33E-24.576000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 64360 |
|
$0.6200 / $2.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602AC-21-33E-24.576000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AC-21-33E-24.576000
SiTime Corporation
LVCMOS Output Clock Oscillator, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT1602AC-21-33E-24.576000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AC-21-33E-24.576000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AC-21-33E-24.576000 | LVCMOS Output Clock Oscillator, 24.576MHz Nom, | SiTime Corporation | SIT1602AC-21-33E-24.576000 vs SIT8208AC-21-33E-24.576000 |
ASTMUPCE-33-24.576MHZ-LJ-E-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | SIT1602AC-21-33E-24.576000 vs ASTMUPCE-33-24.576MHZ-LJ-E-T |
ASTMUPCE-33-24.576MHZ-EJ-E-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | SIT1602AC-21-33E-24.576000 vs ASTMUPCE-33-24.576MHZ-EJ-E-T |
SIT8008BI-21-33E-24.576000 | LVCMOS Output Clock Oscillator, 24.576MHz Nom, | SiTime Corporation | SIT1602AC-21-33E-24.576000 vs SIT8008BI-21-33E-24.576000 |
ASTMUPCE-33-24.576MHZ-EJ-E-T3 | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | SIT1602AC-21-33E-24.576000 vs ASTMUPCE-33-24.576MHZ-EJ-E-T3 |
ASTMUPCE-33-24.576MHZ-LJ-E-T3 | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | SIT1602AC-21-33E-24.576000 vs ASTMUPCE-33-24.576MHZ-LJ-E-T3 |