Part Details for SIT1602AC-22-33S-54.000000E by SiTime Corporation
Overview of SIT1602AC-22-33S-54.000000E by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1602AC-22-33S-54.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT1602AC-22-33S-54.000000E-ND
|
DigiKey | MEMS OSC XO 54.0000MHZ H/LVCMOS Min Qty: 377 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.8000 | Buy Now |
DISTI #
SIT1602AC-22-33S-54.000000E
|
Avnet Americas | -20 to 70C, 3225, 25ppm, 3.3V, 54MHz, ST, 1k pcs T&R 8 mm - Tape and Reel (Alt: SIT1602AC-22-33S-54.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7383 / $0.8265 | Buy Now |
|
Rochester Electronics | SiT1602 - Low Power, Standard Frequency Oscillator, Com Temp, 3.3V, 54.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$0.6830 / $0.8035 | Buy Now |
DISTI #
SIT1602AC-22-33S-54.000000E
|
Avnet Americas | -20 to 70C, 3225, 25ppm, 3.3V, 54MHz, ST, 1k pcs T&R 8 mm - Tape and Reel (Alt: SIT1602AC-22-33S-54.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7383 / $0.8265 | Buy Now |
Part Details for SIT1602AC-22-33S-54.000000E
SIT1602AC-22-33S-54.000000E CAD Models
SIT1602AC-22-33S-54.000000E Part Data Attributes:
|
SIT1602AC-22-33S-54.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AC-22-33S-54.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 54MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |