Part Details for SIT1602AC-32-33E-8.192000T by SiTime Corporation
Overview of SIT1602AC-32-33E-8.192000T by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1602AC-32-33E-8.192000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602AC-32-33E-8
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 5032, 25PPM, 3.3V, 8.192MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AC-32-33E-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7759 / $0.8685 | Buy Now |
Part Details for SIT1602AC-32-33E-8.192000T
SIT1602AC-32-33E-8.192000T CAD Models
SIT1602AC-32-33E-8.192000T Part Data Attributes
|
SIT1602AC-32-33E-8.192000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AC-32-33E-8.192000T
SiTime Corporation
LVCMOS Output Clock Oscillator, 8.192MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602AC-32-33E-8.192000T
This table gives cross-reference parts and alternative options found for SIT1602AC-32-33E-8.192000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AC-32-33E-8.192000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AC-32-33E-8.192000 | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | SIT1602AC-32-33E-8.192000T vs SIT8208AC-32-33E-8.192000 |
SIT8208AI-32-33E-8.192000 | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | SIT1602AC-32-33E-8.192000T vs SIT8208AI-32-33E-8.192000 |