Part Details for SIT1602AC-71-33E-12.000000D by SiTime Corporation
Overview of SIT1602AC-71-33E-12.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT1602AC-71-33E-12.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602AC-71-33E-1
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 2016, 20PPM, 3.3V, 12MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AC-71-33E-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7035 / $0.7875 | Buy Now |
Part Details for SIT1602AC-71-33E-12.000000D
SIT1602AC-71-33E-12.000000D CAD Models
SIT1602AC-71-33E-12.000000D Part Data Attributes
|
SIT1602AC-71-33E-12.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AC-71-33E-12.000000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602AC-71-33E-12.000000D
This table gives cross-reference parts and alternative options found for SIT1602AC-71-33E-12.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AC-71-33E-12.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BC-71-33E-12.000000D | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT1602AC-71-33E-12.000000D vs SIT1602BC-71-33E-12.000000D |
SIT1602AC-71-33E-12.000000E | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT1602AC-71-33E-12.000000D vs SIT1602AC-71-33E-12.000000E |
SIT1602BC-71-33E-12.000000G | -20 TO 70C, 2016, 20PPM, 3.3V, 1 | SiTime Corporation | SIT1602AC-71-33E-12.000000D vs SIT1602BC-71-33E-12.000000G |
SIT1602BI-71-33E-12.000000G | -40 TO 85C, 2016, 20PPM, 3.3V, 1 | SiTime Corporation | SIT1602AC-71-33E-12.000000D vs SIT1602BI-71-33E-12.000000G |
SIT1602BC-71-33E-12.000000E | LVCMOS Output Clock Oscillator, 12MHz Nom, | SiTime Corporation | SIT1602AC-71-33E-12.000000D vs SIT1602BC-71-33E-12.000000E |