Part Details for SIT1602AI-13-33E-25.000000G by SiTime Corporation
Overview of SIT1602AI-13-33E-25.000000G by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1602AI-13-33E-25.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6544
|
Newark | Mems Oscillator, 25Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:25Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Sit1602 Series, Oscillator Output Compatibility:Lvcmos/Hcmos, Rohs Compliant: Yes |Sitime SIT1602AI-13-33E-25.000000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9270 / $1.3400 | Buy Now |
DISTI #
SIT1602AI-13-33E-2
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 50PPM, 3.3V, 25MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AI-13-33E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8115 / $0.9637 | Buy Now |
DISTI #
788-1602AI1333E25G
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 0 |
|
$0.7730 / $1.2900 | Order Now |
DISTI #
SIT1602AI-13-33E-25.000000G
|
Avnet Silica | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 50PPM, 3.3V, 25MHZ, OE, SMD, NRND (Alt: SIT1602AI-13-33E-25.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT1602AI-13-33E-25.000000G
SIT1602AI-13-33E-25.000000G CAD Models
SIT1602AI-13-33E-25.000000G Part Data Attributes:
|
SIT1602AI-13-33E-25.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-13-33E-25.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602AI-13-33E-25.000000G
This table gives cross-reference parts and alternative options found for SIT1602AI-13-33E-25.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-13-33E-25.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8924BAB13-33E-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT1602AI-13-33E-25.000000G vs SIT8924BAB13-33E-25.000000 |
SIT1618BA-13-33E-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT1602AI-13-33E-25.000000G vs SIT1618BA-13-33E-25.000000 |
SIT8008BCB13-33E-25.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT1602AI-13-33E-25.000000G vs SIT8008BCB13-33E-25.000000 |
SIT8924BE-13-33E-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT1602AI-13-33E-25.000000G vs SIT8924BE-13-33E-25.000000 |
SIT8008BCL13-33E-25.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT1602AI-13-33E-25.000000G vs SIT8008BCL13-33E-25.000000 |