Part Details for SIT1602AI-32-28E-24.000000T by SiTime Corporation
Overview of SIT1602AI-32-28E-24.000000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1602AI-32-28E-24.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT1602AI-32-28E-24.000000T-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ LVCMOS Min Qty: 343 Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.8800 | Buy Now |
DISTI #
SIT1602AI-32-28E-2
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 5032, 25PPM, 2.8V, 24MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AI-32-28E-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
|
Rochester Electronics | SiT1602 - Low Power, Standard Frequency Oscillator, Ind Temp, 2.8V, 24.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 18000 |
|
$0.7512 / $0.8838 | Buy Now |
DISTI #
SIT1602AI-32-28E-2
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 5032, 25PPM, 2.8V, 24MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AI-32-28E-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
DISTI #
SIT1602AI-32-28E-2
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 5032, 25PPM, 2.8V, 24MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT1602AI-32-28E-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8120 / $0.9090 | Buy Now |
Part Details for SIT1602AI-32-28E-24.000000T
SIT1602AI-32-28E-24.000000T CAD Models
SIT1602AI-32-28E-24.000000T Part Data Attributes
|
SIT1602AI-32-28E-24.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-32-28E-24.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1602AI-32-28E-24.000000T
This table gives cross-reference parts and alternative options found for SIT1602AI-32-28E-24.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-32-28E-24.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AC-32-28E-24.000000 | LVCMOS Output Clock Oscillator, 24MHz Nom, | SiTime Corporation | SIT1602AI-32-28E-24.000000T vs SIT8208AC-32-28E-24.000000 |
SIT8208AI-32-28E-24.000000 | LVCMOS Output Clock Oscillator, 24MHz Nom, | SiTime Corporation | SIT1602AI-32-28E-24.000000T vs SIT8208AI-32-28E-24.000000 |