Part Details for SIT1602BC-13-25E-24.000000G by SiTime Corporation
Overview of SIT1602BC-13-25E-24.000000G by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1602BC-13-25E-24.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-13-25E-2
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 50PPM, 2.5V, 24MHZ, OE, SMD - Tape and Reel (Alt: SIT1602BC-13-25E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7718 / $0.9166 | Buy Now |
DISTI #
788-SIT1602BC1325E4G
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 2520, 50ppm, 2.5V, 24MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 0 |
|
$0.7240 / $0.9090 | Order Now |
|
Rochester Electronics | SiT1602 - Low Power, Standard Frequency Oscillator, Com Temp, 2.5V, 24.00MHz RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.7475 / $0.8794 | Buy Now |
DISTI #
SIT1602BC-13-25E-2
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 50PPM, 2.5V, 24MHZ, OE, SMD - Tape and Reel (Alt: SIT1602BC-13-25E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7718 / $0.9166 | Buy Now |
DISTI #
SIT1602BC-13-25E-2
|
Avnet Americas | STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 50PPM, 2.5V, 24MHZ, OE, SMD - Tape and Reel (Alt: SIT1602BC-13-25E-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7718 / $0.9166 | Buy Now |
Part Details for SIT1602BC-13-25E-24.000000G
SIT1602BC-13-25E-24.000000G CAD Models
SIT1602BC-13-25E-24.000000G Part Data Attributes
|
SIT1602BC-13-25E-24.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-13-25E-24.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 24MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 3 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |