SIT1602BC-13-33N-7.372800
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 7.3728MHz Nom,

Overview of SIT1602BC-13-33N-7.372800 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8918BA-23-33N-100.000000 SiTime SIT8918BA-23-33N-100.000000
SIT8924BA-83-33N-1.000000 SiTime SIT8924BA-83-33N-1.000000
SIT8924BM-33-33N-1.000000 SiTime SIT8924BM-33-33N-1.000000

Price & Stock for SIT1602BC-13-33N-7.372800 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT1602BC-13-33N-7.372800-ND
DigiKey MEMS OSC XO 7.3728MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.2600
  • 10 $1.1110
  • 50 $1.0388
  • 100 $0.9180
  • 500 $0.8697
  • 1,000 $0.7248
  • 2,500 $0.7006
  • 5,000 $0.6764
  • 10,000 $0.6523
$0.6523 / $1.2600 Buy Now
DISTI # SiT1602BC-13-33N-7.372800
SiTime Corporation Low Power, Standard Frequency Oscillator Package Multiple: 1 4056
  • 1 $2.0890
  • 100 $1.0440
  • 500 $0.6100
  • 1,000 $0.5400
$0.5400 / $2.0890 Buy Now

CAD Models for SIT1602BC-13-33N-7.372800 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT1602BC-13-33N-7.372800 by SiTime Corporation

SIT1602BC-13-33N-7.372800
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
SOLCC4,.1,43
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
7.3728 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS/HCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,49
Physical Dimension
2.5mm x 2mm x 0.8mm
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT1602BC-13-33N-7.372800
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 7.3728MHz Nom,
    VS

Alternate Parts for SIT1602BC-13-33N-7.372800

This table gives cross-reference parts and alternative options found for SIT1602BC-13-33N-7.372800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-13-33N-7.372800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPD-33-7.3728MHZ-LC-NB-T LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-13-33N-7.372800 vs ASTMLPD-33-7.3728MHZ-LC-NB-T
CMC25233CU5N-7.3728MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-13-33N-7.372800 vs CMC25233CU5N-7.3728MHZ
ASTMHTD-33-7.3728MHZ-ZC-N LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-13-33N-7.372800 vs ASTMHTD-33-7.3728MHZ-ZC-N
ASTMHTD-33-7.3728MHZ-ZC-N-T LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-13-33N-7.372800 vs ASTMHTD-33-7.3728MHZ-ZC-N-T
ASTMLPD-33-7.3728MHZ-LC-NA-T LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-13-33N-7.372800 vs ASTMLPD-33-7.3728MHZ-LC-NA-T
CMC25233CU3N-7.3728MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-13-33N-7.372800 vs CMC25233CU3N-7.3728MHZ
CMC25233CV8N-7.3728MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-13-33N-7.372800 vs CMC25233CV8N-7.3728MHZ
ASTMLPD-33-7.3728MHZ-LC-N-T LVCMOS Output Clock Oscillator Abracon Corporation SIT1602BC-13-33N-7.372800 vs ASTMLPD-33-7.3728MHZ-LC-N-T
ASTMLPD-33-7.3728MHZ-LC-NE LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-13-33N-7.372800 vs ASTMLPD-33-7.3728MHZ-LC-NE
ASTMLPD-33-7.3728MHZ-EC-NL-T LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-13-33N-7.372800 vs ASTMLPD-33-7.3728MHZ-EC-NL-T

Related Parts for SIT1602BC-13-33N-7.372800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BC-13-33N-7.372800 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BC-13-33N-7.372800 by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BC-13-33N-7.372800 would you like to use for your alert(s)?
  • Please alert me when SIT1602BC-13-33N-7.372800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BC-13-33N-7.372800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BC-13-33N-7.372800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BC-13-33N-7.372800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BC-13-33N-7.372800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BC-13-33N-7.372800 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: