-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 38.4MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02I400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BC-31-XXS-38.400000-ND
|
DigiKey | MEMS OSC XO 38.4000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.9057 / $1.5700 | Buy Now |
DISTI #
SiT1602BC-31-XXS-38.400000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 46827 |
|
$0.6500 / $2.5170 | Buy Now |
DISTI #
C1S715211014293
|
Chip1Stop | SIT1602BC-31-XXS-38.400000 RoHS: Compliant | 49541 |
|
$0.7010 / $0.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BC-31-XXS-38.400000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-31-XXS-38.400000
SiTime Corporation
LVCMOS Output Clock Oscillator, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BC-31-XXS-38.400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-31-XXS-38.400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC502XXAV5S-38.400MHZ | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-31-XXS-38.400000 vs CMC502XXAV5S-38.400MHZ |
SIT1602BI-31-XXS-38.400000X | -40 TO 85C, 5032, 20PPM, 2.25V-3 | SiTime Corporation | SIT1602BC-31-XXS-38.400000 vs SIT1602BI-31-XXS-38.400000X |
ASTMLPFL-38.400MHZ-EJ-S-T3 | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BC-31-XXS-38.400000 vs ASTMLPFL-38.400MHZ-EJ-S-T3 |
CMC502XXAV2S-38.400MHZ | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-31-XXS-38.400000 vs CMC502XXAV2S-38.400MHZ |
CMC502XXAV6S-38.400MHZ | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-31-XXS-38.400000 vs CMC502XXAV6S-38.400MHZ |
SIT1602BI-31-XXS-38.400000T | LVCMOS Output Clock Oscillator, 38.4MHz Nom, | SiTime Corporation | SIT1602BC-31-XXS-38.400000 vs SIT1602BI-31-XXS-38.400000T |
CMC502XXAV4S-38.400MHZ | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-31-XXS-38.400000 vs CMC502XXAV4S-38.400MHZ |
CMC502XXAV3S-38.400MHZ | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-31-XXS-38.400000 vs CMC502XXAV3S-38.400MHZ |
SIT1602BI-31-XXS-38.400000 | LVCMOS Output Clock Oscillator, 38.4MHz Nom, | SiTime Corporation | SIT1602BC-31-XXS-38.400000 vs SIT1602BI-31-XXS-38.400000 |
SIT1602AC-31-XXS-38.400000 | LVCMOS Output Clock Oscillator, 38.4MHz Nom | SiTime Corporation | SIT1602BC-31-XXS-38.400000 vs SIT1602AC-31-XXS-38.400000 |