Part Details for SIT1602BC-72-YYS-10.000000G by SiTime Corporation
Overview of SIT1602BC-72-YYS-10.000000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1602BC-72-YYS-10.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-72-YYS-1
|
Avnet Americas | MEMS Crystal Oscillator 10MHz 1.62V to 3.63V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1602BC-72-YYS-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.8474 / $1.0062 | Buy Now |
DISTI #
SIT1602BC-72-YYS-1
|
Avnet Americas | MEMS Crystal Oscillator 10MHz 1.62V to 3.63V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1602BC-72-YYS-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.8474 / $1.0062 | Buy Now |
Part Details for SIT1602BC-72-YYS-10.000000G
SIT1602BC-72-YYS-10.000000G CAD Models
SIT1602BC-72-YYS-10.000000G Part Data Attributes:
|
SIT1602BC-72-YYS-10.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-72-YYS-10.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 10MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT1602BC-72-YYS-10.000000G
This table gives cross-reference parts and alternative options found for SIT1602BC-72-YYS-10.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-72-YYS-10.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-72-YYS-10.000000G | LVCMOS Output Clock Oscillator, 10MHz Nom, | SiTime Corporation | SIT1602BC-72-YYS-10.000000G vs SIT1602BI-72-YYS-10.000000G |
SIT1602BC-72-YYS-10.000000E | 10MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BC-72-YYS-10.000000G vs SIT1602BC-72-YYS-10.000000E |
SIT1602BI-72-YYS-10.000000D | 10MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BC-72-YYS-10.000000G vs SIT1602BI-72-YYS-10.000000D |
SIT1602BI-72-YYS-10.000000E | 10MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BC-72-YYS-10.000000G vs SIT1602BI-72-YYS-10.000000E |
SIT1602BC-72-YYS-10.000000D | 10MHz Nom, PQFN-4 | SiTime Corporation | SIT1602BC-72-YYS-10.000000G vs SIT1602BC-72-YYS-10.000000D |