SIT1602BC-73-28N-62.500000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 62.5MHz Nom,

Overview of SIT1602BC-73-28N-62.500000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
XFP536625.000000I Renesas Electronics Corporation 150fs Small Plastic Package Quartz-based PLL Oscillator
XAH335025.000000K Renesas Electronics Corporation 1000fs Automotive Quartz-based PLL Oscillator
XPP536625.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator

Price & Stock for SIT1602BC-73-28N-62.500000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT1602BC-73-28N-62.500000-ND
DigiKey MEMS OSC XO 62.5000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.2600
  • 10 $1.1110
  • 50 $1.0388
  • 100 $0.9180
  • 500 $0.8697
  • 1,000 $0.7248
  • 2,500 $0.7006
  • 5,000 $0.6765
  • 10,000 $0.6523
$0.6523 / $1.2600 Buy Now
DISTI # SiT1602BC-73-28N-62.500000
SiTime Corporation Low Power, Standard Frequency Oscillator Package Multiple: 1 14263
  • 1 $1.9890
  • 100 $0.9950
  • 500 $0.5800
  • 1,000 $0.5140
$0.5140 / $1.9890 Buy Now

CAD Models for SIT1602BC-73-28N-62.500000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT1602BC-73-28N-62.500000 by SiTime Corporation

SIT1602BC-73-28N-62.500000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
SOLCC4,.08,37
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
62.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS/HCMOS
Output Load
15 pF
Output Low Current-Max
3 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.08,37
Physical Dimension
2mm x 1.6mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.08 V
Supply Voltage-Min
2.52 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT1602BC-73-28N-62.500000
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 62.5MHz Nom,
    VS

Alternate Parts for SIT1602BC-73-28N-62.500000

This table gives cross-reference parts and alternative options found for SIT1602BC-73-28N-62.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-73-28N-62.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMLPA-28-62.500MHZ-EC-NU-T LVCMOS Output Clock Oscillator, 62.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-73-28N-62.500000 vs ASTMLPA-28-62.500MHZ-EC-NU-T
MO1602DH4-C0K-28N0-0062500000E LVCMOS Output Clock Oscillator, 62.5MHz Nom, KDS Daishinku Corp SIT1602BC-73-28N-62.500000 vs MO1602DH4-C0K-28N0-0062500000E
ASTMLPA-28-62.500MHZ-LC-NA-T LVCMOS Output Clock Oscillator, 62.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-73-28N-62.500000 vs ASTMLPA-28-62.500MHZ-LC-NA-T
CMC20228CV8N-62.500MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-73-28N-62.500000 vs CMC20228CV8N-62.500MHZ
ASTMLPA-28-62.500MHZ-EC-NL-T LVCMOS Output Clock Oscillator, 62.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-73-28N-62.500000 vs ASTMLPA-28-62.500MHZ-EC-NL-T
ASTMLPA-28-62.500MHZ-LC-N-T3 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-73-28N-62.500000 vs ASTMLPA-28-62.500MHZ-LC-N-T3
ASTMLPA-28-62.500MHZ-LC-NL-T3 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-73-28N-62.500000 vs ASTMLPA-28-62.500MHZ-LC-NL-T3
ASTMLPA-28-62.500MHZ-LC-NT-T LVCMOS Output Clock Oscillator, 62.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-73-28N-62.500000 vs ASTMLPA-28-62.500MHZ-LC-NT-T
ASTMLPA-28-62.500MHZ-LC-NB-T LVCMOS Output Clock Oscillator, 62.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-73-28N-62.500000 vs ASTMLPA-28-62.500MHZ-LC-NB-T
ASTMLPA-28-62.500MHZ-EC-NR-T3 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-73-28N-62.500000 vs ASTMLPA-28-62.500MHZ-EC-NR-T3
Part Number Description Manufacturer Compare
SIT8208AC-83-28E-62.500000 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SiTime Corporation SIT1602BC-73-28N-62.500000 vs SIT8208AC-83-28E-62.500000
SIT8208AC-23-28S-62.500000 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SiTime Corporation SIT1602BC-73-28N-62.500000 vs SIT8208AC-23-28S-62.500000
SIT8208AC-83-28S-62.500000 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SiTime Corporation SIT1602BC-73-28N-62.500000 vs SIT8208AC-83-28S-62.500000
SIT8208AI-83-28S-62.500000 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SiTime Corporation SIT1602BC-73-28N-62.500000 vs SIT8208AI-83-28S-62.500000
SIT8208AC-33-28E-62.500000 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SiTime Corporation SIT1602BC-73-28N-62.500000 vs SIT8208AC-33-28E-62.500000
SIT8208AI-33-28S-62.500000 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SiTime Corporation SIT1602BC-73-28N-62.500000 vs SIT8208AI-33-28S-62.500000
SIT8208AC-23-28E-62.500000 LVCMOS Output Clock Oscillator, 62.5MHz Nom, SiTime Corporation SIT1602BC-73-28N-62.500000 vs SIT8208AC-23-28E-62.500000

Related Parts for SIT1602BC-73-28N-62.500000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BC-73-28N-62.500000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BC-73-28N-62.50000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BC-73-28N-62.50000... would you like to use for your alert(s)?
  • Please alert me when SIT1602BC-73-28N-62.50000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BC-73-28N-62.50000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BC-73-28N-62.50000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BC-73-28N-62.50000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BC-73-28N-62.50000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BC-73-28N-62.500000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: