-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 74.176MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 | |
SIT8924BM-13-XXE-50.000000 | SiTime | SIT8924BM-13-XXE-50.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BC-73-XXE-74.176000-ND
|
DigiKey | MEMS OSC XO 74.1760MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6523 / $1.2600 | Buy Now |
DISTI #
SiT1602BC-73-XXE-74.176000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 14263 |
|
$0.5140 / $1.9890 | Buy Now |
DISTI #
C1S715215201754
|
Chip1Stop | SIT1602BC-73-XXE-74.176000 RoHS: Compliant | 50675 |
|
$0.6060 / $0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BC-73-XXE-74.176000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-73-XXE-74.176000
SiTime Corporation
LVCMOS Output Clock Oscillator, 74.176MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.176 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BC-73-XXE-74.176000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-73-XXE-74.176000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BC-73-XXE-74.176000E | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT1602BC-73-XXE-74.176000 vs SIT1602BC-73-XXE-74.176000E |
CMC202XXCU1E-74.176MHZ | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXE-74.176000 vs CMC202XXCU1E-74.176MHZ |
CMC202XXCU7E-74.176MHZ | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXE-74.176000 vs CMC202XXCU7E-74.176MHZ |
SIT1602BI-73-XXE-74.176000E | -40 TO 85C, 2016, 50PPM, 2.25V-3 | SiTime Corporation | SIT1602BC-73-XXE-74.176000 vs SIT1602BI-73-XXE-74.176000E |
ASTMLPA-74.176MHZ-EC-E-T3 | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BC-73-XXE-74.176000 vs ASTMLPA-74.176MHZ-EC-E-T3 |
MO1602DH4-C0K-XXE0-0074176000E | LVCMOS Output Clock Oscillator, 74.176MHz Nom, | KDS Daishinku Corp | SIT1602BC-73-XXE-74.176000 vs MO1602DH4-C0K-XXE0-0074176000E |
CMC202XXCV5E-74.176MHZ | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXE-74.176000 vs CMC202XXCV5E-74.176MHZ |
ASTMLPA-74.176MHZ-EC-E | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BC-73-XXE-74.176000 vs ASTMLPA-74.176MHZ-EC-E |
CMC202XXCU5E-74.176MHZ | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXE-74.176000 vs CMC202XXCU5E-74.176MHZ |
CMC202XXCV8E-74.176MHZ | LVCMOS Output Clock Oscillator, 74.176MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BC-73-XXE-74.176000 vs CMC202XXCV8E-74.176MHZ |