Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Datasheet
CS-USBAB00000-000.5
Amphenol Cables on Demand
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002
Amphenol Cables on Demand
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001
Amphenol Cables on Demand
Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m
Part Symbol
Footprint
3D Model
STANDBY; ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
Operating Temperature-Max
Operating Temperature-Min
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
SIT1602BC-73-XXS-72.000000
SiTime Corporation
LVCMOS Output Clock Oscillator, 72MHz Nom,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SIT1602AC-73-XXS-72.000000 - SiTime Corporation
CMC202XXCU6S-72.000MHZ - Raltron Electronics Corporation
ASTMLPA-72.000MHZ-LC-S-T3 - Abracon Corporation
MO1602IH4-C0K-XXS0-0072000000D - KDS Daishinku Corp
CMC202XXCV2S-72.000MHZ - Raltron Electronics Corporation
CMC202XXCU1S-72.000MHZ - Raltron Electronics Corporation
ASTMLPA-72.000MHZ-LC-S - Abracon Corporation
SIT1602BC-73-XXS-72.000000G - SiTime Corporation
CMC202XXCU5S-72.000MHZ - Raltron Electronics Corporation
CMC202XXCU2S-72.000MHZ - Raltron Electronics Corporation
This table gives cross-reference parts and alternative options found for SIT1602BC-73-XXS-72.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-73-XXS-72.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
SIT1602AC-73-XXS-72.000000
LVCMOS Output Clock Oscillator, 72MHz Nom
SiTime Corporation
SIT1602BC-73-XXS-72.000000 vs SIT1602AC-73-XXS-72.000000
CMC202XXCU6S-72.000MHZ
LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN
Raltron Electronics Corporation
SIT1602BC-73-XXS-72.000000 vs CMC202XXCU6S-72.000MHZ
ASTMLPA-72.000MHZ-LC-S-T3
LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN
Abracon Corporation
SIT1602BC-73-XXS-72.000000 vs ASTMLPA-72.000MHZ-LC-S-T3
MO1602IH4-C0K-XXS0-0072000000D
LVCMOS Output Clock Oscillator, 72MHz Nom,
KDS Daishinku Corp
SIT1602BC-73-XXS-72.000000 vs MO1602IH4-C0K-XXS0-0072000000D
CMC202XXCV2S-72.000MHZ
LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN
Raltron Electronics Corporation
SIT1602BC-73-XXS-72.000000 vs CMC202XXCV2S-72.000MHZ
CMC202XXCU1S-72.000MHZ
LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN
Raltron Electronics Corporation
SIT1602BC-73-XXS-72.000000 vs CMC202XXCU1S-72.000MHZ
ASTMLPA-72.000MHZ-LC-S
LVCMOS Output Clock Oscillator
Abracon Corporation
SIT1602BC-73-XXS-72.000000 vs ASTMLPA-72.000MHZ-LC-S
SIT1602BC-73-XXS-72.000000G
LVCMOS Output Clock Oscillator, 72MHz Nom,
SiTime Corporation
SIT1602BC-73-XXS-72.000000 vs SIT1602BC-73-XXS-72.000000G
CMC202XXCU5S-72.000MHZ
LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN
Raltron Electronics Corporation
SIT1602BC-73-XXS-72.000000 vs CMC202XXCU5S-72.000MHZ
CMC202XXCU2S-72.000MHZ
LVCMOS Output Clock Oscillator, 72MHz Nom, SMD, 4 PIN
Raltron Electronics Corporation
SIT1602BC-73-XXS-72.000000 vs CMC202XXCU2S-72.000MHZ