Datasheets
SIT1602BC-81-25N-66.666600 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 66.6666MHz Nom,

Part Details for SIT1602BC-81-25N-66.666600 by SiTime Corporation

Overview of SIT1602BC-81-25N-66.666600 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1602BC-11-28N-66.666600 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT1602BC-11-28S-66.666000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT1602BC-11-30E-66.660000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

Price & Stock for SIT1602BC-81-25N-66.666600

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT1602BC-81-25N-66.666600-ND
DigiKey MEMS OSC XO 66.6666MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.5700
  • 10 $1.5000
  • 50 $1.4652
  • 100 $1.2559
  • 500 $1.2210
  • 1,000 $1.0292
  • 2,500 $0.9768
  • 5,000 $0.9419
  • 10,000 $0.9071
$0.9071 / $1.5700 Buy Now
DISTI # SiT1602BC-81-25N-66.666600
SiTime Corporation Low Power, Standard Frequency Oscillator Package Multiple: 1 22992
  • 1 $2.5170
  • 100 $1.2580
  • 500 $0.7350
  • 1,000 $0.6500
$0.6500 / $2.5170 Buy Now

Part Details for SIT1602BC-81-25N-66.666600

SIT1602BC-81-25N-66.666600 CAD Models

SIT1602BC-81-25N-66.666600 Part Data Attributes

SIT1602BC-81-25N-66.666600 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BC-81-25N-66.666600 SiTime Corporation LVCMOS Output Clock Oscillator, 66.6666MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.2,200
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 66.6666 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS/HCMOS
Output Load 15 pF
Output Low Current-Max 3 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1.05mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT1602BC-81-25N-66.666600

This table gives cross-reference parts and alternative options found for SIT1602BC-81-25N-66.666600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BC-81-25N-66.666600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASTMLPV-25-66.6666MHZ-LJ-NL LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-81-25N-66.666600 vs ASTMLPV-25-66.6666MHZ-LJ-NL
ASTMLPV-25-66.6666MHZ-EJ-NR-T3 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-81-25N-66.666600 vs ASTMLPV-25-66.6666MHZ-EJ-NR-T3
CMC70225AV7N-66.6666MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-81-25N-66.666600 vs CMC70225AV7N-66.6666MHZ
ASTMLPV-25-66.6666MHZ-LJ-NT-T3 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-81-25N-66.666600 vs ASTMLPV-25-66.6666MHZ-LJ-NT-T3
ASTMLPV-25-66.6666MHZ-LJ-NL-T LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-81-25N-66.666600 vs ASTMLPV-25-66.6666MHZ-LJ-NL-T
CMC70225AU4N-66.6666MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-81-25N-66.666600 vs CMC70225AU4N-66.6666MHZ
CMC70225AU5N-66.6666MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-81-25N-66.666600 vs CMC70225AU5N-66.6666MHZ
ASTMLPV-25-66.6666MHZ-LJ-NA-T LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SMD, 4 PIN Abracon Corporation SIT1602BC-81-25N-66.666600 vs ASTMLPV-25-66.6666MHZ-LJ-NA-T
CMC70225AV4N-66.6666MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-81-25N-66.666600 vs CMC70225AV4N-66.6666MHZ
CMC70225AV8N-66.6666MHZ HCMOS Output Clock Oscillator Raltron Electronics Corporation SIT1602BC-81-25N-66.666600 vs CMC70225AV8N-66.6666MHZ
Part Number Description Manufacturer Compare
SIT8208AC-81-25S-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AC-81-25S-66.666600
SIT8208AI-31-25E-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AI-31-25E-66.666600
SIT8208AI-21-25S-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AI-21-25S-66.666600
SIT8208AI-81-25E-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AI-81-25E-66.666600
SIT8208AI-31-25S-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AI-31-25S-66.666600
SIT8208AC-21-25E-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AC-21-25E-66.666600
SIT8208AC-81-25E-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AC-81-25E-66.666600
SIT8208AC-21-25S-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AC-21-25S-66.666600
SIT8208AC-31-25E-66.666600 LVCMOS Output Clock Oscillator, 66.6666MHz Nom, SiTime Corporation SIT1602BC-81-25N-66.666600 vs SIT8208AC-31-25E-66.666600

SIT1602BC-81-25N-66.666600 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BC-81-25N-66.666600 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BC-81-25N-66.66660... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT1602BC-81-25N-66.66660... would you like to use for your alert(s)?
  • Please alert me when SIT1602BC-81-25N-66.66660... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT1602BC-81-25N-66.66660... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BC-81-25N-66.66660... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT1602BC-81-25N-66.66660... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BC-81-25N-66.66660....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BC-81-25N-66.666600 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: