Datasheets
SIT1602BC-82-30S-6.000000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 6MHz Nom,

Part Details for SIT1602BC-82-30S-6.000000 by SiTime Corporation

Overview of SIT1602BC-82-30S-6.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT1602BC-82-30S-6.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT1602BC-82-30S-6.000000-ND
DigiKey MEMS OSC XO 6.0000MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.4700
  • 10 $1.4040
  • 50 $1.3710
  • 100 $1.1752
  • 500 $1.1426
  • 1,000 $0.9630
  • 2,500 $0.9141
  • 5,000 $0.8814
  • 10,000 $0.8488
$0.8488 / $1.4700 Buy Now
DISTI # SiT1602BC-82-30S-6.000000
SiTime Corporation Low Power, Standard Frequency Oscillator Package Multiple: 1 19912
  • 1 $2.5170
  • 100 $1.2580
  • 500 $0.7350
  • 1,000 $0.6500
$0.6500 / $2.5170 Buy Now

Part Details for SIT1602BC-82-30S-6.000000

SIT1602BC-82-30S-6.000000 CAD Models

SIT1602BC-82-30S-6.000000 Part Data Attributes

SIT1602BC-82-30S-6.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT1602BC-82-30S-6.000000 SiTime Corporation LVCMOS Output Clock Oscillator, 6MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description DILCC4,.2,200
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 6 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS/HCMOS
Output Load 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1.05mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

SIT1602BC-82-30S-6.000000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT1602BC-82-30S-6.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT1602BC-82-30S-6.000000 by SiTime Corporation

  • Please alert me when SIT1602BC-82-30S-6.000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT1602BC-82-30S-6.000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT1602BC-82-30S-6.000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT1602BC-82-30S-6.000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT1602BC-82-30S-6.000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT1602BC-82-30S-6.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: