There are no models available for this part yet.
Overview of SIT1602BI-31-28E-72.000000X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 | |
SiT8256AI-82-28E-156.257800 | SiTime | SiT8256AI-82-28E-156.257800 |
Price & Stock for SIT1602BI-31-28E-72.000000X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT1602BI-31-28E-7
|
Avnet Americas | Silicon Oscillator 72MHz 2.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BI-31-28E-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9779 / $1.1613 | Buy Now |
CAD Models for SIT1602BI-31-28E-72.000000X by SiTime Corporation
Part Data Attributes for SIT1602BI-31-28E-72.000000X by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Package Description
|
DILCC4,.12,94
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
72 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
3 mA
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.12,94
|
Physical Dimension
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.08 V
|
Supply Voltage-Min
|
2.52 V
|
Supply Voltage-Nom
|
2.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT1602BI-31-28E-72.000000X
This table gives cross-reference parts and alternative options found for SIT1602BI-31-28E-72.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-31-28E-72.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AI-31-28E-72.000000Y | -40 TO 85C, 5032, 20PPM, 2.8V, 7 | SiTime Corporation | SIT1602BI-31-28E-72.000000X vs SIT8208AI-31-28E-72.000000Y |
SIT1602BC-31-28E-72.000000X | LVCMOS Output Clock Oscillator, 72MHz Nom, | SiTime Corporation | SIT1602BI-31-28E-72.000000X vs SIT1602BC-31-28E-72.000000X |
SIT8208AI-31-28E-72.000000X | -40 TO 85C, 5032, 20PPM, 2.8V, 7 | SiTime Corporation | SIT1602BI-31-28E-72.000000X vs SIT8208AI-31-28E-72.000000X |
SIT1602BI-31-28E-72.000000T | LVCMOS Output Clock Oscillator, 72MHz Nom, | SiTime Corporation | SIT1602BI-31-28E-72.000000X vs SIT1602BI-31-28E-72.000000T |
SIT8208AC-31-28E-72.000000T | -20 TO 70C, 5032, 20PPM, 2.8V, 7 | SiTime Corporation | SIT1602BI-31-28E-72.000000X vs SIT8208AC-31-28E-72.000000T |
SIT1602BC-31-28E-72.000000Y | LVCMOS Output Clock Oscillator, 72MHz Nom, | SiTime Corporation | SIT1602BI-31-28E-72.000000X vs SIT1602BC-31-28E-72.000000Y |