-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 7.3728MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 | |
SIT8924BA-78-XXE-16.000000 | SiTime | SIT8924BA-78-XXE-16.000000 | |
SIT8924BM-13-XXE-50.000000 | SiTime | SIT8924BM-13-XXE-50.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BI-33-XXE-7.372800-ND
|
DigiKey | MEMS OSC XO 7.3728MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6829 / $1.1800 | Buy Now |
DISTI #
84093694
|
Verical | Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2320 | Americas - 50956 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
81513496
|
Verical | Oscillator MEMS 7.3728MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/3.3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2333 | Americas - 48828 |
|
$0.6740 / $0.7549 | Buy Now |
DISTI #
SiT1602BI-33-XXE-7.372800
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 46827 |
|
$0.5940 / $2.2970 | Buy Now |
DISTI #
C1S715211059418
|
Chip1Stop | SIT1602BI-33-XXE-7.372800 RoHS: Compliant | 49984 |
|
$0.7150 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BI-33-XXE-7.372800
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-33-XXE-7.372800
SiTime Corporation
LVCMOS Output Clock Oscillator, 7.3728MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BI-33-XXE-7.372800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-33-XXE-7.372800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPFL-7.3728MHZ-LC-E-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BI-33-XXE-7.372800 vs ASTMLPFL-7.3728MHZ-LC-E-T |
CMC502XXCU8E-7.3728MHZ | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-33-XXE-7.372800 vs CMC502XXCU8E-7.3728MHZ |
ASTMHTFL-7.3728MHZ-AC-E | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-33-XXE-7.372800 vs ASTMHTFL-7.3728MHZ-AC-E |
CMC502XXCU6E-7.3728MHZ | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-33-XXE-7.372800 vs CMC502XXCU6E-7.3728MHZ |
ASTMLPFL-7.3728MHZ-EC-E-T3 | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-33-XXE-7.372800 vs ASTMLPFL-7.3728MHZ-EC-E-T3 |
SIT1602AI-33-XXE-7.372800 | LVCMOS Output Clock Oscillator, 7.3728MHz Nom | SiTime Corporation | SIT1602BI-33-XXE-7.372800 vs SIT1602AI-33-XXE-7.372800 |
SIT1602BC-33-XXE-7.372800Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT1602BI-33-XXE-7.372800 vs SIT1602BC-33-XXE-7.372800Y |
SIT1602BI-33-XXE-7.372800X | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, | SiTime Corporation | SIT1602BI-33-XXE-7.372800 vs SIT1602BI-33-XXE-7.372800X |
ASTMLPFL-7.3728MHZ-LC-E-T3 | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-33-XXE-7.372800 vs ASTMLPFL-7.3728MHZ-LC-E-T3 |
ASTMHTFL-7.3728MHZ-ZC-E | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | SIT1602BI-33-XXE-7.372800 vs ASTMHTFL-7.3728MHZ-ZC-E |