-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 31.25MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
M906-01I125.0000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602BI-72-XXN-31.250000-ND
|
DigiKey | MEMS OSC XO 31.2500MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8148 / $1.4100 | Buy Now |
DISTI #
SiT1602BI-72-XXN-31.250000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 14263 |
|
$0.6200 / $2.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602BI-72-XXN-31.250000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BI-72-XXN-31.250000
SiTime Corporation
LVCMOS Output Clock Oscillator, 31.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 31.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602BI-72-XXN-31.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602BI-72-XXN-31.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC202XXBV2N-31.250MHZ | LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXN-31.250000 vs CMC202XXBV2N-31.250MHZ |
ASTMLPA-31.250MHZ-ER-N-T | LVCMOS Output Clock Oscillator | Abracon Corporation | SIT1602BI-72-XXN-31.250000 vs ASTMLPA-31.250MHZ-ER-N-T |
SIT1602BC-72-XXN-31.250000D | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT1602BI-72-XXN-31.250000 vs SIT1602BC-72-XXN-31.250000D |
CMC202XXBV4N-31.250MHZ | LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXN-31.250000 vs CMC202XXBV4N-31.250MHZ |
CMC202XXBV3N-31.250MHZ | LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXN-31.250000 vs CMC202XXBV3N-31.250MHZ |
CMC202XXBU5N-31.250MHZ | LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXN-31.250000 vs CMC202XXBU5N-31.250MHZ |
MO1602DH4-C0H-XXN0-0031250000D | LVCMOS Output Clock Oscillator, 31.25MHz Nom, | KDS Daishinku Corp | SIT1602BI-72-XXN-31.250000 vs MO1602DH4-C0H-XXN0-0031250000D |
CMC202XXBU1N-31.250MHZ | LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXN-31.250000 vs CMC202XXBU1N-31.250MHZ |
CMC202XXBU6N-31.250MHZ | LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXN-31.250000 vs CMC202XXBU6N-31.250MHZ |
CMC202XXBV1N-31.250MHZ | LVCMOS Output Clock Oscillator, 31.25MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | SIT1602BI-72-XXN-31.250000 vs CMC202XXBV1N-31.250MHZ |