Part Details for SIT1602BIT72-18E-33.333330E by SiTime Corporation
Overview of SIT1602BIT72-18E-33.333330E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BIT72-18E-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BIT72-18E-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BIT72-18E-33.333330 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for SIT1602BIT72-18E-33.333330E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BIT72-18E-33.333330E
|
Avnet Silica | MEMS Crystal Oscillator 33.33333MHz 1.8V 15pF 4-Pin PQFN T/R (Alt: SIT1602BIT72-18E-33.333330E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.3500 / $1.4600 | Buy Now |