Part Details for SIT1618BE-83-XXE-12.000000X by SiTime Corporation
Overview of SIT1618BE-83-XXE-12.000000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for SIT1618BE-83-XXE-12.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1618BE-83-XXE-1
|
Avnet Americas | Standard Frequency High Temperature MEMS Oscillator 12MHz 2.25V to 3.63V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT1618BE-83-XXE-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9702 / $1.1522 | Buy Now |
Part Details for SIT1618BE-83-XXE-12.000000X
SIT1618BE-83-XXE-12.000000X CAD Models
SIT1618BE-83-XXE-12.000000X Part Data Attributes
|
SIT1618BE-83-XXE-12.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1618BE-83-XXE-12.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; TR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT1618BE-83-XXE-12.000000X
This table gives cross-reference parts and alternative options found for SIT1618BE-83-XXE-12.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1618BE-83-XXE-12.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMHTV-12.000MHZ-AC-E | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT1618BE-83-XXE-12.000000X vs ASTMHTV-12.000MHZ-AC-E |
ASTMHTV-12.000MHZ-AC-E-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT1618BE-83-XXE-12.000000X vs ASTMHTV-12.000MHZ-AC-E-T |
ASTMHTV-12.000MHZ-ZC-E | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT1618BE-83-XXE-12.000000X vs ASTMHTV-12.000MHZ-ZC-E |
ASTMHTV-12.000MHZ-XC-E | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | SIT1618BE-83-XXE-12.000000X vs ASTMHTV-12.000MHZ-XC-E |