Part Details for SIT1630AC-H5-DCC-32.768E by SiTime Corporation
Overview of SIT1630AC-H5-DCC-32.768E by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB768-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SB768-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I |
Price & Stock for SIT1630AC-H5-DCC-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1630AC-H5-DCC-32.768E-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4331 | Buy Now |
DISTI #
SIT1630AC-H5-DCC-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1630AC-H5-DCC-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2891 / $1.4430 | Buy Now |
DISTI #
788-163ACH5DCC32768E
|
Mouser Electronics | Standard Clock Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm RoHS: Compliant | 0 |
|
$1.3700 / $1.4300 | Order Now |
DISTI #
SIT1630AC-H5-DCC-32.768E
|
Avnet Silica | (Alt: SIT1630AC-H5-DCC-32.768E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT1630AC-H5-DCC-32.768E
SIT1630AC-H5-DCC-32.768E CAD Models
SIT1630AC-H5-DCC-32.768E Part Data Attributes
|
SIT1630AC-H5-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1630AC-H5-DCC-32.768E
SiTime Corporation
OSC MEMS 32.7680KHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 75% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.2mm x 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |