Part Details for SIT1630AI-S4-DCC-32.768E by SiTime Corporation
Overview of SIT1630AI-S4-DCC-32.768E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB768-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SB768-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I |
Price & Stock for SIT1630AI-S4-DCC-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-31301-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2955 In Stock |
|
$1.4509 / $2.4000 | Buy Now |
DISTI #
SIT1630AI-S4-DCC-3
|
Avnet Americas | MEMS Crystal Oscillator 32.768MHz 1.5V to 3.63V 15pF 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT1630AI-S4-DCC-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4807 / $1.6575 | Buy Now |
DISTI #
788-ST163AS4DC32768E
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm RoHS: Compliant | 553 |
|
$1.4700 / $2.4300 | Buy Now |
Part Details for SIT1630AI-S4-DCC-32.768E
SIT1630AI-S4-DCC-32.768E CAD Models
SIT1630AI-S4-DCC-32.768E Part Data Attributes
|
SIT1630AI-S4-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1630AI-S4-DCC-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, SOT23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |